CRCW06034K70FKEBHP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.01540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 940
Unit Price: €0.88000
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70FKEBHP

DigiKey Part Number
541-CRCW06034K70FKEBHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K70FKEBHP
Description
CRCW0603-HP 100 4K7 1% ET5 E3
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70FKEBHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01817€181.70
Manufacturers Standard Package
Unit Price without VAT:€0.01817
Unit Price with VAT:€0.02280