New Product
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1832QPWRQ1

DigiKey Part Number
296-TLV1832QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV1832QPWRQ1CT-ND - Cut Tape (CT)
296-TLV1832QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1832QPWRQ1
Description
AUTOMOTIVE, DUAL, HIGH-SPEEDHIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Voltage - Input Offset (Max)
2.5mV @ 12V
Current - Input Bias (Max)
0.005µA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
100µA, 135µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
110ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.22100€12.21
25€1.11160€27.79
100€0.99160€99.16
250€0.93432€233.58
500€0.89982€449.91
1 000€0.87143€871.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.83635€2,509.05
6 000€0.81919€4,915.14
9 000€0.81060€7,295.40
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.07075