20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244DBR

Digi-Key Part Number
296-8400-2-ND - Tape & Reel (TR)
296-8400-1-ND - Cut Tape (CT)
296-8400-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HCT244DBR
Supplier
Description
IC BUF NON-INVERT 5.5V 20SSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.57000€0.57
10€0.48700€4.87
25€0.45440€11.36
100€0.36360€36.36
250€0.33760€84.40
500€0.28566€142.83
1,000€0.22075€220.75
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.21438€428.76

Additional Resources
AttributeDescription
Other Names
-296-8400-1
-SN74HCT244DBRE4
-SN74HCT244DBRE4-NDR
296-8400-6
-SN74HCT244DBRG4
296-8400-6-NDR
296-8400-2
296-8400-1
SN74HCT244DBRG4-ND
TEXTISSN74HCT244DBR
SN74HCT244DBRE4-ND
2156-SN74HCT244DBR
SN74HCT244DBRE4
SN74HCT244DBRG4
-296-8400-1-ND
-SN74HCT244DBRG4-NDR
-SN74HCT244DBR-NDR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM74HCT244MTCXonsemi7,500MM74HCT244MTCXCT-ND€0.58000Similar
74HCT11D,653Nexperia USA Inc.3,2291727-2625-1-ND€0.40000Similar