14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC74APWR

Digi-Key Part Number
296-SN74HC74APWRTR-ND - Tape & Reel (TR)
296-SN74HC74APWRCT-ND - Cut Tape (CT)
296-SN74HC74APWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC74APWR
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14TSSOP
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.34000€0.34
10€0.27900€2.79
25€0.25520€6.38
100€0.19000€19.00
250€0.17216€43.04
500€0.14248€71.24
Additional Resources
AttributeDescription
Other Names
296-SN74HC74APWRDKR
2156-SN74HC74APWR
296-SN74HC74APWRCT
TEXTISSN74HC74APWR
296-SN74HC74APWRTR
SN74HC74APWR-ND
Standard Package2,000