20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT373DBR

Digi-Key Part Number
SN74BCT373DBR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74BCT373DBR
Supplier
Description
IC LATCH TRANSP OCTAL D 20-SSOP
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.2ns
Current - Output High, Low
15mA, 64mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,210In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SN74BCT373DBR-TITR
TEXTISSN74BCT373DBR
Standard Package2,000