SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA682N/250

Digi-Key Part Number
2156-OPA682N/250-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA682N/250
Supplier
Description
IC OPAMP BUFFER 330MHZ SOT23-6
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Obsolete
Amplifier Type
Buffer
Number of Circuits
1
Output Type
-
Slew Rate
2100V/µs
-3db Bandwidth
330 MHz
Current - Input Bias
30 µA
Voltage - Input Offset
1300 µV
Current - Supply
6mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
150€1.47180€220.77
Additional Resources
AttributeDescription
Other Names
2156-OPA682N/250
-OPA682N/250-NDR
OPA682NTR
OPA682N/250-ND
TEXTISOPA682N/250
OPA682NCT
2156-OPA682N/250-TITR-ND
Standard Package250