SQA16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6555SQE/NOPB

Digi-Key Part Number
LMH6555SQE/NOPBTR-ND - Tape & Reel (TR)
LMH6555SQE/NOPBCT-ND - Cut Tape (CT)
LMH6555SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6555SQE/NOPB
Description
IC DRIVER 1/0 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/0 Driver 16-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€11.40000€11.40
10€10.30000€103.00
25€9.82040€245.51
100€8.52720€852.72
Tape & Reel (TR)
QtyUnit PriceExt Price
250€8.14396€2,035.99
500€7.90898€3,954.49
Additional Resources
AttributeDescription
Other Names
LMH6555SQE/NOPBCT
NATNSCLMH6555SQE/NOPB
LMH6555SQE-ND
LMH6555SQENOPB
LMH6555SQE/NOPBDKR
2156-LMH6555SQE/NOPB-TI
-LMH6555SQE-NDR
LMH6555SQE
LMH6555SQE/NOPBTR
Standard Package250