640557-3

DigiKey Part Number
640557-3-ND
Manufacturer
Manufacturer Product Number
640557-3
Description
CONN 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number