SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418AA48-27.120MT

Digi-Key Part Number
2388-SXT32418AA48-27.120MTR-ND - Tape & Reel (TR)
2388-SXT32418AA48-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT32418AA48-27.120MT
Description
CRYSTAL 27.1200MHZ 18PF SMD
Detailed Description
27.12 MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.22718€113.59
Bulk
QtyUnit PriceExt Price
1€0.35000€0.35
10€0.29800€2.98
50€0.26920€13.46
100€0.23920€23.92
Additional Resources
AttributeDescription
Other Names
2388-SXT32418AA48-27.120MTR
2388-SXT32418AA48-27.120M
Standard Package500