SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2248DC27-24.576MT

Digi-Key Part Number
2388-SXT2248DC27-24.576MTR-ND - Tape & Reel (TR)
2388-SXT2248DC27-24.576M-ND
Manufacturer
Manufacturer Product Number
SXT2248DC27-24.576MT
Description
CRYSTAL 24.5760MHZ 8PF SMD
Detailed Description
24.576 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.42534€212.67
Bulk
QtyUnit PriceExt Price
1€0.62000€0.62
10€0.54400€5.44
50€0.50820€25.41
100€0.44900€44.90
Additional Resources
AttributeDescription
Other Names
2388-SXT2248DC27-24.576M
2388-SXT2248DC27-24.576MTR
Standard Package500