SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2148FA48-40.000MT

Digi-Key Part Number
2388-SXT2148FA48-40.000MTR-ND - Tape & Reel (TR)
2388-SXT2148FA48-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT2148FA48-40.000MT
Description
CRYSTAL 40.0000MHZ 8PF SMD
Detailed Description
40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.58490€292.45
Bulk
QtyUnit PriceExt Price
1€0.84000€0.84
10€0.74700€7.47
50€0.69860€34.93
100€0.61740€61.74
Additional Resources
AttributeDescription
Other Names
2388-SXT2148FA48-40.000M
2388-SXT2148FA48-40.000MTR
Standard Package500