
RNCS0805BKE499R | |
|---|---|
DigiKey Part Number | RNCS0805BKE499RTR-ND - Tape & Reel (TR) RNCS0805BKE499RCT-ND - Cut Tape (CT) RNCS0805BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE499R |
Description | RES 499 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.09080 | €2.27 |
| 50 | €0.08900 | €4.45 |
| 100 | €0.08440 | €8.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.08571 | €85.71 |
| 2 000 | €0.07472 | €149.44 |
| 3 000 | €0.07246 | €217.38 |
| 5 000 | €0.07022 | €351.10 |
| 7 000 | €0.07020 | €491.40 |
| 10 000 | €0.07005 | €700.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |


