
SIT1602BC-71-XXN-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-71-XXN-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-71-XXN-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.15000 | €11.50 |
| 25 | €1.08680 | €27.17 |
| 50 | €1.04180 | €52.09 |
| 100 | €0.99880 | €99.88 |
| 250 | €0.94452 | €236.13 |
| 500 | €0.90544 | €452.72 |
| 1 000 | €0.86802 | €868.02 |
| 2 500 | €0.82096 | €2,052.40 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

