
M9F11110 | |
|---|---|
DigiKey Part Number | 4008-M9F11110-ND |
Manufacturer | |
Manufacturer Product Number | M9F11110 |
Description | CIR BRKR THERM-MAG 415VAC/72VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 415 V AC 72 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F11110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.96000 | €96.96 |
| 5 | €80.40000 | €402.00 |
| 10 | €74.13600 | €741.36 |
| 50 | €62.44360 | €3,122.18 |
| Unit Price without VAT: | €96.96000 |
|---|---|
| Unit Price with VAT: | €121.68480 |
















