cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-28-12-T-D-765-SM

Digi-Key Part Number
HW-28-12-T-D-765-SM-ND
Manufacturer
Manufacturer Product Number
HW-28-12-T-D-765-SM
Description
CONN HDR 56POS 0.1 STACK SMD TIN
Detailed Description
56 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
56
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.965" (24.511mm)
Length - Post (Mating)
0.200" (5.080mm)
Length - Stack Height
0.765" (19.431mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1