ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXH82MEFC8X16

Digi-Key Part Number
63YXH82MEFC8X16-ND
Manufacturer
Manufacturer Product Number
63YXH82MEFC8X16
Description
CAP ALUM 82UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rubycon
Series
Package
Bulk
Product Status
Active
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
167.5 mA @ 120 Hz
Ripple Current @ High Frequency
335 mA @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€0.17197€171.97
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
63ZLJ82M8X11.5Rubycon89,9331189-1512-ND€0.49000Direct