
MAX1554ETA | |
|---|---|
DigiKey Part Number | 2156-MAX1554ETA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1554ETA |
Description | 40V STEP-UP CONVERTER |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 970mA (Switch) 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1554ETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.15V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 970mA (Switch) | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (3x3) | |
Base Product Number |

