RTD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD-2415/HP-R

Digi-Key Part Number
RTD-2415/HP-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTD-2415/HP-R
Description
DC DC CONVERTER +/-15V 2W
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
10013366
RTD2415/HPR
Standard Package250