ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC5-2415DRWZ/H2/C/M/SMD

Digi-Key Part Number
REC5-2415DRWZ/H2/C/M/SMD-ND
Manufacturer
Manufacturer Product Number
REC5-2415DRWZ/H2/C/M/SMD
Description
DC DC CONVERTER +/-15V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
170mA, 170mA
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in EUR
Tube
QtyUnit PriceExt Price
15€30.98133€464.72
Additional Resources
AttributeDescription
Other Names
10010268
REC52415DRWZ/H2/C/M/SMD
Standard Package15