
ERJ-UP6D6200V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D6200VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D6200VCT-ND - Cut Tape (CT) 10-ERJ-UP6D6200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D6200V |
Description | RES 620 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06160 | €6.16 |
| 250 | €0.05216 | €13.04 |
| 500 | €0.04246 | €21.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03631 | €181.55 |
| 10 000 | €0.03427 | €342.70 |
| 15 000 | €0.03377 | €506.55 |
| 25 000 | €0.03354 | €838.50 |
| 35 000 | €0.02983 | €1,044.05 |
| 50 000 | €0.02978 | €1,489.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

