ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF9092V

DigiKey Part Number
P90.9KCTR-ND - Tape & Reel (TR)
P90.9KCCT-ND - Cut Tape (CT)
P90.9KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF9092V
Description
RES SMD 90.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF9092V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
25€0.03440€0.86
50€0.02820€1.41
100€0.02370€2.37
250€0.01916€4.79
500€0.01656€8.28
1 000€0.01451€14.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01119€55.95
10 000€0.00925€92.50
15 000€0.00874€131.10
25 000€0.00822€205.50
35 000€0.00819€286.65
50 000€0.00815€407.50
60 000€0.00813€487.80
120 000€0.00808€969.60
125 000€0.00807€1,008.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295