
ERJ-1TYJ133U | |
|---|---|
DigiKey Part Number | PT13KXTR-ND - Tape & Reel (TR) PT13KXCT-ND - Cut Tape (CT) PT13KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ133U |
Description | RES SMD 13K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ133U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.24300 | €2.43 |
| 25 | €0.20120 | €5.03 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.15390 | €15.39 |
| 250 | €0.14264 | €35.66 |
| 500 | €0.13200 | €66.00 |
| 1 000 | €0.12353 | €123.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09966 | €398.64 |
| 8 000 | €0.09713 | €777.04 |
| 12 000 | €0.09630 | €1,155.60 |
| 20 000 | €0.09586 | €1,917.20 |
| 28 000 | €0.09516 | €2,664.48 |
| 40 000 | €0.09490 | €3,796.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

