SC-59-3,SMT3,SOT-346,TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA1162GT1

Digi-Key Part Number
2156-MSA1162GT1-ND
Manufacturer
Manufacturer Product Number
MSA1162GT1
Description
TRANS GP PNP 50V SC59
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Product Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,000€0.01866€279.90
Additional Resources
AttributeDescription
Other Names
2156-MSA1162GT1-ONTR-ND
ONSONSMSA1162GT1
2156-MSA1162GT1
MSA1162GT1OS
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MSA1162GT1Gonsemi2,265MSA1162GT1GOSCT-ND€0.16000Direct