20-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H159FNG

Digi-Key Part Number
MC10H159FNG-ND
Manufacturer
Manufacturer Product Number
MC10H159FNG
Description
IC MULTIPLEXER 4 X 2:1 20PLCC
Detailed Description
Multiplexer 4 x 2:1 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Product Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
-4.94V ~ -5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package46