cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8094CT-TE-L-H

Digi-Key Part Number
LV8094CT-TE-L-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8094CT-TE-L-H
Description
IC MOTOR DRIVER 2.2V-3.3V 8WLP
Detailed Description
Motor Driver Bi-CMOS I²C 8-WLP (1.67x0.87)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Piezo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I²C
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
300mA
Voltage - Supply
2.2V ~ 3.3V
Voltage - Load
2.2V ~ 3.3V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLP (1.67x0.87)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

770,000In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-LV8094CT-TE-L-H-ONTR
ONSONSLV8094CT-TE-L-H
Standard Package5,000