cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ19B151

Digi-Key Part Number
OSTOQ19B151-ND
Manufacturer
Manufacturer Product Number
OSTOQ19B151
Description
TERM BLOCK HDR 19POS 90DEG 2.5MM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
19
Positions Per Level
19
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
-
Mounting Type
Solder
Current - IEC
-
Voltage - UL
125 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.150" (3.81mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
28€2.12000€59.36
Additional Resources
AttributeDescription
Standard Package1