cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHB100280

Digi-Key Part Number
OSTHB100280-ND
Manufacturer
Manufacturer Product Number
OSTHB100280
Description
TERM BLK 10P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
18-24 AWG (2)
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
28€2.07393€58.07
Additional Resources
AttributeDescription
Standard Package1