2430.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2430.0

Digi-Key Part Number
ED2500-ND
Manufacturer
Manufacturer Product Number
2430.0
Description
MARKING TAG BLANK 5MM STRIP/10
Detailed Description
Connector Label, Snap In For Din Rail Terminal Blocks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Product Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.197" (5.00mm)
For Use With/Related Products
Din Rail Terminal Blocks
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
150€0.51493€77.24
Additional Resources
AttributeDescription
Other Names
ED2500-NDR
ED2500
SB 5/10
Standard Package50