cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2A-432A AC12

Digi-Key Part Number
G2A-432AAC12-ND
Manufacturer
Manufacturer Product Number
G2A-432A AC12
Description
RELAY GENERAL PURPOSE
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Socketable
Coil Voltage
12VAC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
250VAC, 125VDC - Max
Coil Current
117 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC
Must Release Voltage
3.6 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Coil Resistance
34 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G2A-432A AC12-ND
G2A-432AAC12
G2A432AAC12
Standard Package1