cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWS-568-C32K-LX

Digi-Key Part Number
CWS-568-C32K-LX-ND
Manufacturer
Manufacturer Product Number
CWS-568-C32K-LX
Description
KIT DEV 56800/E DSP 32K
Detailed Description
Integrated Development Environment (IDE)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1