TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220AB-3,SOT78

BUK7506-55B,127

Digi-Key Part Number
568-6618-5-ND
Manufacturer
Manufacturer Product Number
BUK7506-55B,127
Description
MOSFET N-CH 55V 75A TO220AB
Detailed Description
N-Channel 55 V 75A (Tc) 254W (Tc) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
254W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Additional Resources
AttributeDescription
Other Names
568-6618-ND
568-6618-5
BUK7506-55B
NEXNXPBUK7506-55B,127
BUK7506-55B,127-ND
BUK7506-55B-ND
954-BUK7506-55B127
568-6618
934057687127
2156-BUK7506-55B127
Standard Package50
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRF1405PBFInfineon Technologies12,578IRF1405PBF-ND€3.02000Similar
AUIRF3305Infineon Technologies973AUIRF3305-ND€4.69000Similar
IRF830APBFVishay Siliconix5,572IRF830APBF-ND€1.53000Similar
STP141NF55STMicroelectronics2,192497-7023-5-ND€2.75000Similar
IPP80N08S2L07AKSA1Infineon Technologies250IPP80N08S2L07AKSA1-ND€3.82000Similar