484-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC8848ET,557

Digi-Key Part Number
ASC8848ET,557-ND
Manufacturer
Manufacturer Product Number
ASC8848ET,557
Description
IC IP CAMERA MPU SXGA 484TFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Applications
Embedded Multimedia Communication, Security and Entertainment
Core Processor
ARM9®
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
EBI/EMI, Ethernet, I²S, IrDA, SD/MMC, SPI, UART/USART, USB OTG
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
484-TFBGA
Supplier Device Package
484-TFBGA (15x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935293184557
Standard Package126