cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2G22S160-01SR3

Digi-Key Part Number
A2G22S160-01SR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2G22S160-01SR3
Description
IC TRANS RF LDMOS
Detailed Description
RF Mosfet 48 V 150 mA 2.11GHz 19.6dB 32W NI-400S-2S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency
2.11GHz
Gain
19.6dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
32W
Voltage - Rated
125 V
Package / Case
NI-400S-2S
Supplier Device Package
NI-400S-2S
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names
935312929118
A2G22S160-01SR3-ND
2832-A2G22S160-01SR3
Standard Package250