14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC93D,118

Digi-Key Part Number
74HC93D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC93D,118
Description
IC 4BIT BINARY RIPPLE 14SOIC
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
108 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC93D-T
74HC93D-T-ND
933756950118
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC93MTTexas Instruments628296-CD74HC93MTCT-ND€1.65000Upgrade
CD74HC93MTexas Instruments414296-33125-5-ND€1.65000Upgrade
CD74HC93M96Texas Instruments2,267296-9243-1-ND€1.57000Upgrade