M2015SS1W03-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2015SS1W03-RO
M2015SS1W03
M2015SS1W03
SPDT Toggle Footprint

M2015SS1W03

Digi-Key Part Number
360-2060-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2015SS1W03
Supplier
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€5.03000€5.03
10€4.48700€44.87
25€4.24800€106.20
50€4.09520€204.76
100€3.89920€389.92
250€3.72492€931.23
500€3.39816€1,699.08
1,000€3.22390€3,223.90