LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQH43PN_26-Series
LQH43M Series Footprint
LQH43M Series Side 1

LQH43MN331J03L

Digi-Key Part Number
490-11684-2-ND - Tape & Reel (TR)
490-11684-1-ND - Cut Tape (CT)
490-11684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43MN331J03L
Description
FIXED IND 330UH 95MA 8.2 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 95 mA 8.2Ohm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ferrite
Inductance
330 µH
Tolerance
±5%
Current Rating (Amps)
95 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.2Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
3.6MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.49000€0.49
10€0.42100€4.21
25€0.39080€9.77
50€0.33080€16.54
100€0.30060€30.06
250€0.28260€70.65
Tape & Reel (TR)
QtyUnit PriceExt Price
500€0.22958€114.79
1,000€0.18585€185.85
2,500€0.17492€437.30
5,000€0.16945€847.25
12,500€0.16399€2,049.88
Additional Resources
AttributeDescription
Other Names
LQH43MN331J03L-ND
490-11684-6
490-11684-1
490-11684-2
Standard Package500