0805 (2012 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,00mm
GRM Series_0805_1.25

GRM21BR61A475KA73L

Digi-Key Part Number
490-9750-2-ND - Tape & Reel (TR)
490-9750-1-ND - Cut Tape (CT)
490-9750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A475KA73L
Description
CAP CER 4.7UF 10V X5R 0805
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
490-9750-1
490-9750-6
GRM21BR61A475KA73L-ND
490-9750-2
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM219R61A475KE34JMurata Electronics2,340490-6452-1-ND€0.26000Direct
GRM219R61A475KE34DMurata Electronics568,122490-3339-1-ND€0.26000Direct
GRM219R61C475KE15DMurata Electronics196,994490-6453-1-ND€0.30000Upgrade