cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010417

Digi-Key Part Number
0936010417-ND
Manufacturer
Molex
Manufacturer Product Number
0936010417
Supplier
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Contact Crimp Pin 16 AWG Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€2.31570€231.57
Additional Resources
AttributeDescription
Other Names
936010417
93601-0417
Standard Package100