cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0849150071

Digi-Key Part Number
0849150071-ND
Manufacturer
Molex
Manufacturer Product Number
0849150071
Supplier
Description
CBL 4POS FMALE TO WIRE 13.12'
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Cable Assembly 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
13.12' (4.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bag
QtyUnit PriceExt Price
10€47.00600€470.06
Additional Resources
AttributeDescription
Other Names
84915-0071
849150071
Standard Package1