cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0573475400

Digi-Key Part Number
0573475400-ND
Manufacturer
Molex
Manufacturer Product Number
0573475400
Supplier
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Detailed Description
Hand Crimper Tool Rectangular Contacts -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Box
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Other Names
57347-5400
573475400
Standard Package1