cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0438790045

Digi-Key Part Number
0438790045-ND
Manufacturer
Molex
Manufacturer Product Number
0438790045
Supplier
Description
CONN HEADER VERT 6POS 4.2MM
Detailed Description
Connector Header Through Hole 6 position 0.165" (4.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.165" (4.20mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.229" (5.82mm)
Overall Contact Length
-
Insulation Height
0.587" (14.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0438-79-0045
043879-0045
43879-0045
438790045
Standard Package550