cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386907530

Digi-Key Part Number
0386907530-ND
Manufacturer
Manufacturer Product Number
0386907530
Description
CONN BARRIER STRP 30CIRC 0.325"
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
30
Number of Wire Entries
30
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
250€9.70144€2,425.36
Additional Resources
AttributeDescription
Other Names
386-90-7530
386907530
0386-90-7530
38690-7530
69530-C-W-50
Standard Package10