cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334720808

Digi-Key Part Number
0334720808-ND
Manufacturer
Manufacturer Product Number
0334720808
Description
CONN RCPT HSG 8POS 3.50MM
Detailed Description
8 Rectangular Connectors - Housings Receptacle Brown 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Connector Position Assurance (CPA), Sealed
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Other Names
033472-0808
33472-0808
334720808
Standard Package528
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0334724802Molex291WM15796-ND€3.18000Similar