105630NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704804NP

DigiKey Part Number
2181-704804NP-ND
Manufacturer
Manufacturer Product Number
704804NP
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Top Entry NPT-3/4 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Top Entry
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
NPT-3/4
Size / Dimension
3.110" L x 1.161" W x 2.638" H (79.00mm x 29.50mm x 67.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€48.19000€48.19
10€40.95800€409.58
25€38.39400€959.85
50€36.56280€1,828.14
100€34.81980€3,481.98
250€33.20928€8,302.32
Unit Price without VAT:€48.19000
Unit Price with VAT:€60.47845