
100800NP | |
|---|---|
DigiKey Part Number | 2181-100800NP-ND |
Manufacturer | |
Manufacturer Product Number | 100800NP |
Description | CONN HOOD HB16 TE NPT3/4 DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.74000 | €22.74 |
| 10 | €19.32900 | €193.29 |
| 25 | €18.11840 | €452.96 |
| 50 | €17.25400 | €862.70 |
| 100 | €16.43100 | €1,643.10 |
| 250 | €15.40336 | €3,850.84 |
| 500 | €14.66926 | €7,334.63 |
| Unit Price without VAT: | €22.74000 |
|---|---|
| Unit Price with VAT: | €28.53870 |

