
O 39,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1048-2-ND - Tape & Reel (TR) 1908-1048-1-ND - Cut Tape (CT) 1908-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 39,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 39.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.46000 | €3.46 |
| 10 | €3.00900 | €30.09 |
| 25 | €2.84480 | €71.12 |
| 50 | €2.72740 | €136.37 |
| 100 | €2.61460 | €261.46 |
| 250 | €2.47276 | €618.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.37072 | €1,185.36 |
| 1 000 | €2.27297 | €2,272.97 |
| 1 500 | €2.21771 | €3,326.56 |
| 2 500 | €2.15006 | €5,375.15 |
| 3 500 | €2.10667 | €7,373.34 |
| Unit Price without VAT: | €3.46000 |
|---|---|
| Unit Price with VAT: | €4.34230 |


