
33_QMA-SMA-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-33_QMA-SMA-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_QMA-SMA-50-1/133_NE |
Description | COAX ADAPT SMA TO QMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To QMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | QMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.35000 | €70.35 |
| 10 | €59.79700 | €597.97 |
| 25 | €56.05560 | €1,401.39 |
| 50 | €53.38300 | €2,669.15 |
| 100 | €50.83860 | €5,083.86 |
| Unit Price without VAT: | €70.35000 |
|---|---|
| Unit Price with VAT: | €88.28925 |






