
33_N-QMA-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-33_N-QMA-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-QMA-50-1/133_NE |
Description | COAX ADAPT N TO QMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_N-QMA-50-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €121.16000 | €121.16 |
| 10 | €102.99700 | €1,029.97 |
| 25 | €96.55480 | €2,413.87 |
| 50 | €91.95280 | €4,597.64 |
| Unit Price without VAT: | €121.16000 |
|---|---|
| Unit Price with VAT: | €152.05580 |


