
BZX584B15 | |
|---|---|
DigiKey Part Number | 4786-BZX584B15TR-ND - Tape & Reel (TR) 4786-BZX584B15CT-ND - Cut Tape (CT) 4786-BZX584B15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B15 |
Description | DIODE ZENER 15V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11000 | €1.10 |
| 100 | €0.06820 | €6.82 |
| 500 | €0.04982 | €24.91 |
| 1 000 | €0.04385 | €43.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03624 | €108.72 |
| 6 000 | €0.03239 | €194.34 |
| 9 000 | €0.03043 | €273.87 |
| 15 000 | €0.02822 | €423.30 |
| 21 000 | €0.02691 | €565.11 |
| 30 000 | €0.02563 | €768.90 |
| 75 000 | €0.02284 | €1,713.00 |
| 150 000 | €0.02111 | €3,166.50 |
| 300 000 | €0.01966 | €5,898.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

