- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Finland within 48 hours depending on location.
Free delivery to Finland on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
TR9KZ3158CCP-N(R6B) | ||
---|---|---|
Digi-Key Part Number | 1939-TR9KZ3158CCP-N(R6B)-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9KZ3158CCP-N(R6B) | |
Description | AC/DC DESKTOP ADAPTER 19V 60W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 19V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 3.15A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TR9KZ3158CCP-N(R6B) Spec |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | €18.91000 | €18.91 |
5 | €18.61600 | €93.08 |
10 | €18.32700 | €183.27 |
25 | €17.45400 | €436.35 |
50 | €16.87180 | €843.59 |
100 | €15.70830 | €1,570.83 |
250 | €15.47552 | €3,868.88 |
Attribute | Description |
---|---|
Other Names | 1939-TR9KZ3158CCP-N(R6B) 01TA0000007DRGM 1939-1403-ND 1939-1403 -2306-TR9KZ3158CCP-N(R6B) |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Finland within 48 hours depending on location.
Free delivery to Finland on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address